Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,652 In Stock | 1 : ¥5.09000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 14 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
4,843 In Stock | 1 : ¥8.37000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 14 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | Polarizing Key | Polyester, Glass Filled | - | |||
7,914 In Stock | 1 : ¥7.06000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 14 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | - | |||
19 In Stock | 1 : ¥8.46000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 14 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyester, Glass Filled | - | |||
0 In Stock Check Lead Time | 6,000 : ¥3.04379 Bulk | Bulk | Active | Receptacle | Non-Gendered | 14 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA), Nylon | - | |||
0 In Stock Check Lead Time | 8,000 : ¥3.24120 Bulk | Bulk | Active | Receptacle | Non-Gendered | 14 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA66), Nylon 6/6 | - | |||
0 In Stock Check Lead Time | 6,000 : ¥3.58592 Bulk | Bulk | Active | Receptacle | Non-Gendered | 14 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA), Nylon | - | |||
0 In Stock Check Lead Time | 1,600 : ¥3.87067 Bulk | Bulk | Active | Receptacle | Non-Gendered | 14 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polyamide (PA), Nylon | - |