Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,902 In Stock | 1 : ¥44.65000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.230" (5.84mm) | 2 | 0.236" (6.00mm) | Free Hanging (In-Line) | Crimp | Latch Holder | - | Connector Position Assurance (CPA), IP67 | Polybutylene Terephthalate (PBT), Polyester | -40°C ~ 120°C | |||
3,363 In Stock | 1 : ¥43.10000 Tray | Tray | Active | Receptacle | Female Socket | 6 | 0.230" (5.84mm) | 2 | 0.236" (6.00mm) | Free Hanging (In-Line) | Crimp | Latch Holder | - | IP67 | Polybutylene Terephthalate (PBT), Polyester | -40°C ~ 120°C | |||
261 In Stock | 1 : ¥55.33000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.230" (5.84mm) | 2 | 0.236" (6.00mm) | Free Hanging (In-Line) | Crimp | Latch Holder | - | IP67 | Polybutylene Terephthalate (PBT), Polyester | -40°C ~ 120°C | |||
767 In Stock | 1 : ¥59.77000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.230" (5.84mm) | 2 | 0.236" (6.00mm) | Free Hanging (In-Line) | Crimp | Latch Holder | - | Connector Position Assurance (CPA), IP67 | Polybutylene Terephthalate (PBT), Polyester | -40°C ~ 120°C |