Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
507 In Stock | 1 : ¥60.01000 Bulk | Bulk | Active | Receptacle | Female Socket | 12 | 0.230" (5.84mm) | 2 | 0.236" (6.00mm) | Free Hanging (In-Line) | Crimp | Latch Holder | - | IP67 | Polybutylene Terephthalate (PBT), Polyester | -40°C ~ 120°C | |||
895 In Stock | 1 : ¥60.18000 Tray | Tray | Active | Receptacle | Female Socket | 12 | 0.230" (5.84mm) | 2 | 0.236" (6.00mm) | Free Hanging (In-Line) | Crimp | Latch Holder | - | IP67 | Polybutylene Terephthalate (PBT), Polyester | -40°C ~ 120°C | |||
5,634 In Stock | 1 : ¥65.51000 Tray | Tray | Active | Receptacle | Female Socket | 12 | 0.230" (5.84mm) | 2 | 0.236" (6.00mm) | Free Hanging (In-Line) | Crimp | Latch Holder | - | Connector Position Assurance (CPA), IP67 | Polybutylene Terephthalate (PBT), Polyester | -40°C ~ 120°C | |||
694 In Stock | 1 : ¥65.51000 Bulk | Bulk | Active | Receptacle | Female Socket | 12 | 0.230" (5.84mm) | 2 | 0.236" (6.00mm) | Free Hanging (In-Line) | Crimp | Latch Holder | - | Connector Position Assurance (CPA), IP67 | Polybutylene Terephthalate (PBT), Polyester | -40°C ~ 120°C |