10 (8 + 2 Power) Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52 In Stock | 1 : ¥158.86000 Bag | Bag | Active | Receptacle | Female Socket | 10 (8 + 2 Power) | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Free Hanging (In-Line) | Crimp | Screw Lock | Green | Jackscrews, Mating Flange, Polarizing Key | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -65°C ~ 150°C | |||
35 In Stock | 1 : ¥107.79000 Bag | Bag | Active | Plug | Male Pin | 10 (8 + 2 Power) | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Free Hanging (In-Line) | Crimp | Screw Lock | Green | Threaded Inserts, Polarizing Key | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -65°C ~ 150°C | |||
38 In Stock | 1 : ¥136.94000 Bag | Bag | Active | Plug | Male Pin | 10 (8 + 2 Power) | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Free Hanging (In-Line) | Crimp | Screw Lock | Green | Jackscrews, Mating Flange, Polarizing Key | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -65°C ~ 150°C | |||
40 In Stock | 1 : ¥163.84000 Bag | Bag | Active | Plug | Male Pin | 10 (8 + 2 Power) | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Panel Mount | Crimp | Screw Lock | Green | Mating Flange, Mounting Flange, Polarizing Key, Threaded Inserts | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -65°C ~ 150°C | |||
0 In Stock Check Lead Time | 90 : ¥54.22667 Bag | Bag | Active | Receptacle | Female Socket | 10 (8 + 2 Power) | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Free Hanging (In-Line) | Crimp | Screw Lock | Green | Mating Flange, Polarizing Key | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -65°C ~ 150°C | |||
0 In Stock Check Lead Time | 250 : ¥119.40740 Bulk | Bulk | Active | Receptacle | Female Socket | 10 (8 + 2 Power) | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Panel Mount | Crimp | Threaded | Green | - | Polyamide (PA4T), Nylon 4T | -65°C ~ 150°C | |||
0 In Stock Check Lead Time | 40 : ¥136.28275 Bag | Bag | Active | Receptacle | Female Socket | 10 (8 + 2 Power) | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Free Hanging (In-Line) | Crimp | Screw Lock | Green | Mating Flange, Polarizing Key | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -65°C ~ 150°C | |||
0 In Stock Check Lead Time | 40 : ¥147.38375 Bag | Bag | Active | Receptacle | Female Socket | 10 (8 + 2 Power) | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Panel Mount | Crimp | Screw Lock | Green | Mating Flange, Mounting Flange, Polarizing Key, Threaded Inserts | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -65°C ~ 150°C |