Rectangular Connector Contacts

Results: 2
Contact Finish
GoldTin
Contact Finish Thickness
15.0µin (0.38µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
CONN SOCKET 16-20AWG CRIMP TIN
SF3F-41T-P2.0
CONN SOCKET 16-20AWG CRIMP TIN
JST Sales America Inc.
0
In Stock
Check Lead Time
3,200 : ¥0.79581
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Socket
Crimp
16-20 AWG
Tin
-
CONN SOCKET 16-20AWG CRIMP GOLD
SF3F-41GF-P2.0
CONN SOCKET 16-20AWG CRIMP GOLD
JST Sales America Inc.
0
In Stock
Check Lead Time
3,200 : ¥1.87538
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Socket
Crimp
16-20 AWG
Gold
15.0µin (0.38µm)
Showing
of 2

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.