Rectangular Connector Contacts

Results: 3
Manufacturer
MolexTE Connectivity AMP Connectors
Series
CMC 64324MCP 2.8Micro Timer II
Packaging
Cut Tape (CT)Tape & Reel (TR)
Pin or Socket
SocketTab
Wire Gauge
14-16 AWG17-20 AWG
Contact Finish Thickness
39.4µin (1.00µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
963904-1
963904-1
CONN TAB 17-20AWG CRIMP TIN
TE Connectivity AMP Connectors
5,979
In Stock
1 : ¥1.64000
Cut Tape (CT)
4,000 : ¥0.95872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Tab
Crimp
17-20 AWG
Tin
-
1-962916-1
1-962916-1
CONN TAB 14-16AWG CRIMP TIN
TE Connectivity AMP Connectors
7,250
In Stock
1 : ¥2.55000
Cut Tape (CT)
3,300 : ¥1.53314
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Tab
Crimp
14-16 AWG
Tin
39.4µin (1.00µm)
0643241039
0643241039
CONN SOCKET 14-16AWG CRIMP TIN
Molex
42,047
In Stock
1 : ¥3.86000
Cut Tape (CT)
2,500 : ¥1.69667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
14-16 AWG
Tin
-
Showing
of 3

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.