Rectangular Connector Contacts

Results: 2
Series
Dynamic D-2Dynamic D-3
Wire Gauge
18-22 AWG20-24 AWG
Contact Finish
GoldGold or PdNi +Gold
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
1318107-1
1318107-1
CONN SOCKET 18-22AWG CRIMP GOLD
TE Connectivity AMP Connectors
99,980
In Stock
1 : ¥1.64000
Bulk
Bulk
Active
-
Socket
Crimp
18-22 AWG
Gold
15.0µin (0.38µm)
175217-2, 175195-2
175217-2
CONN SOCKET 20-24AWG CRIMP GOLD
TE Connectivity AMP Connectors
218,973
In Stock
1 : ¥3.61000
Bulk
Bulk
Active
-
Socket
Crimp
20-24 AWG
Gold or PdNi +Gold
15.0µin (0.38µm)
Showing
of 2

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.