Results: 0
Manufacturer
3MAdam TechAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol Industrial OperationsAmphenol Sine Systems CorpAnderson Power Products, Inc.Assmann WSW ComponentsBulginCinch Connectivity SolutionsCNC TechCvilux USA
Series
-.025.040 Multilock.070 Multilock*0.500.640R11.5mm1011482710116897
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®SpoolStripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-CoaxialMachinedPowerStampedStamped, Lubricated
Pin or Socket
-BladeBoard-InFemale Blade SocketsNon-GenderedPinSocketSplit PinTab
Contact Termination
-Axial ScrewCrimpCrimp or SolderCrimp, IDCCrimp, SolderFASTONFree Hanging, CrimpIDCPress-FitScrewSolderSolder CupSolder, PCB
Wire Gauge
1/0-1 AWG2 AWG4 AWG4-6 AWG5-7 AWG5-8 AWG6 AWG6-10 AWG6-8 AWG7-10 AWG7-8 AWG7-9 AWG
Contact Finish
-BrassGalvanizedGoldGold AlloyGold or PdNi +GoldGold, GXT™NickelPalladiumSilverTinTin-Lead
Contact Finish Thickness
1.00µin (0.025µm)2.00µin (0.051µm)3.00µin (0.076µm)3.94µin (0.10µm)4.00µin (0.100µm)4.92µin (0.125µm)5.00µin (0.127µm)5.90µin (0.150µm)7.87µin (0.200µm)8.00µin (0.203µm)10.0µin (0.25µm)11.8µin (0.30µm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.