Headers, Specialty Pin
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,315 In Stock | 1 : ¥40.23000 Bulk | - | Bulk | Active | SIP, SIL - Header | Post | 20 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Tin | 137.8µin (3.50µm) | Black | ||
137 In Stock | 1 : ¥11.99000 Tube | - | Tube | Active | DIP, DIL - Header | Post | 20 | 0.100" (2.54mm) | 2 | 0.300" (7.62mm) | Through Hole | Solder | - | Gold | - | Black | ||
407 In Stock | 1 : ¥20.11000 Bulk | Bulk | Active | DIP, DIL - Header | Forked | 14 | 0.100" (2.54mm) | 2 | 0.300" (7.62mm) | Through Hole | Solder | - | Tin | 200.0µin (5.08µm) | Black | |||
394 In Stock | 1 : ¥27.58000 Bulk | Bulk | Active | DIP, DIL - Header | Forked | 16 | 0.100" (2.54mm) | 2 | 0.300" (7.62mm) | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | Black | |||
202 In Stock | 1 : ¥31.94000 Bulk | Bulk | Active | DIP, DIL - Header | Forked | 25 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Tin | 200.0µin (5.08µm) | Black | |||
246 In Stock | 1 : ¥22.82000 Bulk | Bulk | Active | DIP, DIL - Header | Forked | 18 | 0.100" (2.54mm) | 2 | 0.300" (7.62mm) | Through Hole | Solder | - | Tin | 200.0µin (5.08µm) | Black | |||
191 In Stock | 1 : ¥29.88000 Bulk | Bulk | Active | DIP, DIL - Header | Forked | 24 | 0.100" (2.54mm) | 2 | 0.600" (15.24mm) | Through Hole | Solder | - | Tin | 200.0µin (5.08µm) | Black | |||
84 In Stock | 1 : ¥50.74000 Bulk | Bulk | Active | DIP, DIL - Header | Forked | 40 | 0.100" (2.54mm) | 2 | 0.600" (15.24mm) | Through Hole | Solder | - | Tin | 200.0µin (5.08µm) | Black |