Omron Automation and Safety Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
668 In Stock | 1 : ¥37.03000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Cable/Wire | 4 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Press-Fit, Solder | Detent Lock | Gold | 8.00µin (0.203µm) | Black | 0.512" (13.00mm) | 0.130" (3.30mm) | -30°C ~ 75°C | UL94 V-0 | Tin | - | - | Board Guide | - | 32VDC | |||
380 In Stock | 1 : ¥71.51000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Cable/Wire | 16 (4 x 4 Ports) | All | 0.079" (2.00mm) | 4 | 0.256" (6.50mm) | Through Hole | Press-Fit, Solder | Detent Lock | Gold | 8.00µin (0.203µm) | Black | 0.512" (13.00mm) | 0.130" (3.30mm) | -30°C ~ 75°C | UL94 V-0 | Tin | - | - | - | - | 32VDC | |||
110 In Stock 153 Factory | 1 : ¥26.76000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Cable/Wire | 3 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Press-Fit, Solder | Detent Lock | Gold | 8.00µin (0.203µm) | Black | 0.512" (13.00mm) | 0.130" (3.30mm) | -30°C ~ 75°C | UL94 V-0 | Tin | - | - | Board Guide | - | 32VDC | |||
113 In Stock | 1 : ¥45.73000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Cable/Wire | 5 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Press-Fit, Solder | Detent Lock | Gold | 8.00µin (0.203µm) | Black | 0.512" (13.00mm) | 0.130" (3.30mm) | -30°C ~ 75°C | UL94 V-0 | Tin | - | - | Board Guide | - | 32VDC | |||
115 In Stock | 1 : ¥48.60000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Cable/Wire | 6 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Press-Fit, Solder | Detent Lock | Gold | 8.00µin (0.203µm) | Black | 0.512" (13.00mm) | 0.130" (3.30mm) | -30°C ~ 75°C | UL94 V-0 | Tin | - | - | Board Guide | - | 32VDC | |||
74 In Stock 1,530 Factory | 1 : ¥54.84000 Tray | Tray | Active | Receptacle | Female Socket | Board to Cable/Wire | 8 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Press-Fit, Solder | Detent Lock | Gold | 8.00µin (0.203µm) | Black | 0.512" (13.00mm) | 0.130" (3.30mm) | -30°C ~ 75°C | UL94 V-0 | Tin | - | - | Board Guide | - | 32VDC | |||
54 In Stock | 1 : ¥86.29000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Cable/Wire | 16 (4 x 4 Ports) | All | 0.079" (2.00mm) | 4 | 0.256" (6.50mm) | Through Hole | Press-Fit, Solder | Detent Lock | Gold | 8.00µin (0.203µm) | Black | 0.512" (13.00mm) | 0.130" (3.30mm) | -30°C ~ 75°C | UL94 V-0 | Tin | - | - | - | - | 32VDC | |||
83 In Stock 270 Factory | 1 : ¥43.59000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Cable/Wire | 4 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Press-Fit, Solder | Detent Lock | Gold | 8.00µin (0.203µm) | Black | 0.512" (13.00mm) | 0.130" (3.30mm) | -30°C ~ 75°C | UL94 V-0 | Tin | - | - | Board Guide | - | 32VDC |