NorComp Inc. Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,520 In Stock | 1 : ¥16.99000 Tube | Tube | Active | Receptacle | Female Socket | - | 10 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.170" (4.32mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
2,278 In Stock | 1 : ¥16.09000 Bulk | Bulk | Active | Receptacle | Female Socket | - | 2 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.169" (4.30mm) | 0.098" (2.50mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
1,700 In Stock | 1 : ¥17.49000 Bulk | Bulk | Active | Receptacle | Female Socket | - | 3 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.169" (4.30mm) | 0.098" (2.50mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
518 In Stock | 1 : ¥12.64000 Tube | Tube | Active | Receptacle | Female Socket | - | 4 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.170" (4.32mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
122 In Stock | 1 : ¥14.86000 Bulk | Bulk | Active | Receptacle | Female Socket | - | 6 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.169" (4.30mm) | 0.098" (2.50mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
1,111 In Stock | 1 : ¥14.94000 Tube | Tube | Active | Receptacle | Female Socket | - | 6 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.170" (4.32mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
457 In Stock | 1 : ¥21.51000 Bulk | Bulk | Active | Receptacle | Female Socket | - | 5 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.169" (4.30mm) | 0.098" (2.50mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
308 In Stock | 1 : ¥23.64000 Bulk | Bulk | Active | Receptacle | Female Socket | - | 4 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.169" (4.30mm) | 0.098" (2.50mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
651 In Stock | 1 : ¥26.52000 Tube | Tube | Active | Receptacle | Female Socket | - | 9 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.169" (4.30mm) | 0.098" (2.50mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
151 In Stock | 1 : ¥12.89000 Tube | Tube | Active | Receptacle | Female Socket | - | 8 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.170" (4.32mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
362 In Stock | 1 : ¥16.42000 Tube | Tube | Active | Receptacle | Female Socket | - | 8 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.169" (4.30mm) | 0.098" (2.50mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
196 In Stock | 1 : ¥18.80000 Tray | Tray | Active | Receptacle | Female Socket | - | 12 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.169" (4.30mm) | 0.098" (2.50mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
415 In Stock | 1 : ¥21.67000 Tray | Tray | Active | Receptacle | Female Socket | - | 18 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.177" (4.50mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
78 In Stock | 1 : ¥30.21000 Tray 1 : ¥22.99000 Tray | Tray Tray | Active | Receptacle | Female Socket | - | 7 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.169" (4.30mm) | 0.098" (2.50mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
603 In Stock | 1 : ¥27.83000 Tray | Tray | Active | Receptacle | Female Socket | - | 8 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.177" (4.50mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
1,123 In Stock | 1 : ¥34.81000 Tube | Tube | Obsolete | Receptacle | Female Socket | - | 30 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.177" (4.50mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
315 In Stock | 1 : ¥39.98000 Tray | Tray | Active | Receptacle | Female Socket | - | 20 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.177" (4.50mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
299 In Stock | 1 : ¥57.55000 Tray | Tray | Active | Receptacle | Female Socket | - | 28 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.169" (4.30mm) | 0.098" (2.50mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 1 : ¥36.37000 Tube | Tube | Active | Receptacle | Female Socket | - | 10 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.169" (4.30mm) | 0.098" (2.50mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
18 In Stock | 1 : ¥13.30000 Tube | Tube | Active | Receptacle | Female Socket | - | 12 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.170" (4.32mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 50 : ¥28.69000 Tray | Tray | Active | Receptacle | Female Socket | - | 14 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.177" (4.50mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 1 : ¥86.29000 Tray | Tray | Active | Receptacle | Female Socket | - | 36 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.169" (4.30mm) | 0.098" (2.50mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 500 : ¥8.99664 Tube | Tube | Active | Receptacle | Female Socket | - | 8 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.177" (4.50mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 500 : ¥14.66008 Tube | Tube | Active | Receptacle | Female Socket | - | 16 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.177" (4.50mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 500 : ¥15.18058 Tray | Tray | Active | Receptacle | Female Socket | - | 6 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.177" (4.50mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 1A | - |