64 Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,606 In Stock | 1 : ¥66.01000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 64 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | 100V, 150VDC | |||
1,223 In Stock | 1 : ¥66.01000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 64 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 3A | 100V, 150VDC | |||
926 In Stock | 1 : ¥69.29000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 64 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.071" (1.80mm) | 0.095" (2.41mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | 100V, 150VDC | |||
763 In Stock | 1 : ¥73.31000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 64 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.108" (2.75mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | 100V, 150VDC | |||
322 In Stock | 1 : ¥78.24000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 64 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.170" (4.32mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | 100V, 150VDC | |||
785 In Stock | 1 : ¥92.20000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 64 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A | - | |||
441 In Stock | 1 : ¥94.41000 Tube | Tube | Active | Elevated Socket | Female Socket | Board to Board | 64 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.236" (6.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 3A | - | |||
215 In Stock | 1 : ¥98.93000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 64 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 100V, 150VDC | |||
3,681 In Stock | 1 : ¥117.15000 Tube | Tube | Active | Elevated Socket | Female Socket | Board to Board | 64 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.402" (10.20mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
128 In Stock | 1 : ¥117.73000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 64 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.220" (5.60mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | 100V, 150VDC | |||
454 In Stock 1,698 Factory | 1 : ¥146.30000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board | 64 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.435" (11.05mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 5.7A per Contact | 550VAC | |||
1,209 In Stock 96 Factory | 1 : ¥166.74000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board | 64 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.435" (11.05mm) | 0.480" (12.19mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 5.7A per Contact | 550VAC | |||
181 In Stock 1,950 Factory | 1 : ¥172.24000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board | 64 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.435" (11.05mm) | 0.480" (12.19mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 5.7A per Contact | 550VAC | |||
253 In Stock | 1 : ¥25.94000 Tray | Tray | Active | Header | Forked | Board to Board | 64 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.331" (8.40mm) | 0.122" (3.10mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250VAC | |||
1,759 In Stock | 1 : ¥28.08000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 64 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
880 In Stock | 1 : ¥28.41000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 64 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
1,237 In Stock | 1 : ¥47.04000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 64 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.095" (2.41mm) | 0.095" (2.41mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 1A | - | |||
874 In Stock | 1 : ¥52.62000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 64 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Wire Wrap | Push-Pull | Gold | Flash | Black | 0.193" (4.90mm) | 0.510" (12.95mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
3,927 In Stock | 1 : ¥68.96000 Tube | Tube | Active | Elevated Socket | Female Socket | Board to Board | 64 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.315" (8.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
296 In Stock | 1 : ¥69.29000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 64 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.071" (1.80mm) | 0.095" (2.41mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | 100V, 150VDC | |||
223 In Stock | 1 : ¥94.91000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 64 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.320" (8.13mm) | 0.115" (2.92mm) | -65°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2A | - | |||
131 In Stock | 1 : ¥110.59000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 64 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.100" (2.54mm) | 0.126" (3.20mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
1,047 In Stock 5,468 Factory | 1 : ¥133.90000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board | 64 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.435" (11.05mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 5.2A per Contact | 550VAC | |||
109 In Stock | 1 : ¥136.04000 Tube | Tube | Active | Receptacle, Pass Through | Female Socket | Board to Board | 64 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.130" (3.30mm) | 0.080" (2.03mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | - | |||
399 In Stock 39 Factory | 1 : ¥156.73000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board | 64 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.635" (16.13mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 5.2A per Contact | 550VAC |