54 Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,246 In Stock | 1 : ¥69.21000 Cut Tape (CT) 650 : ¥46.65443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board or Cable | 54 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.172" (4.37mm) | - | -55°C ~ 125°C | - | Gold | - | - | Board Guide, Pick and Place | 2A per Contact | - | |||
318 In Stock 154 Factory | 1 : ¥80.78000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 54 | All | 0.050" (1.27mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.240" (6.10mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.1A per Contact | - | |||
0 In Stock 599 Factory Check Lead Time | 1 : ¥42.61000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 54 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
0 In Stock Check Lead Time | 480 : ¥64.36213 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board or Cable | 54 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.265" (6.73mm) | 0.130" (3.30mm) | -65°C ~ 125°C | - | Tin-Lead | - | - | - | 2A | - | |||
0 In Stock 265 Factory Value Added Item | 1 : ¥91.13000 Bulk | Bulk | Active | Receptacle, Pass Through | Female Socket | Board to Board or Cable | 54 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.290" (7.37mm) | - | -55°C ~ 125°C | - | Tin | - | - | - | 5.2A per Contact | 405VAC, 572VDC | |||
33 In Stock | 1 : ¥52.21000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 54 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.195" (4.95mm) | 0.100" (2.54mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
52 In Stock | 1 : ¥58.70000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 54 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.276" (7.00mm) | 0.115" (2.92mm) | -65°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | 1000V | |||
92 In Stock 178 Factory | 1 : ¥78.73000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 54 | All | 0.050" (1.27mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.180" (4.57mm) | 0.115" (2.92mm) | -55°C ~ 125°C | - | Tin | - | - | - | - | - | |||
100 In Stock | 1 : ¥59.93000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 54 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | 465VAC, 655VDC | |||
100 In Stock | 1 : ¥82.02000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 54 | All | 0.100" (2.54mm) | 3 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.335" (8.51mm) | 0.194" (4.93mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | - | 465VAC, 655VDC | |||
100 In Stock | 1 : ¥188.42000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 54 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.700" (17.78mm) | 0.150" (3.81mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.5A per Contact | - | |||
100 In Stock | 1 : ¥188.42000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board or Cable | 54 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.740" (18.80mm) | 0.110" (2.79mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.5A per Contact | - | |||
30 In Stock | 1 : ¥396.53000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 54 | All | 0.079" (2.00mm) | 3 | 0.079" (2.00mm) | Through Hole | Solder | Screw Lock | Gold | 12.0µin (0.30µm) | Black | 0.330" (8.38mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Gold | 10.65mm | - | Jackscrews, Mating Flange, Mounting Flange | - | 120V | |||
0 In Stock 144 Factory Value Added Item | 1 : ¥106.89000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 54 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
0 In Stock 144 Factory Value Added Item | 1 : ¥117.56000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 54 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.157" (4.00mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
20 In Stock | 1 : ¥61.82000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 54 | All | 0.079" (2.00mm) | 3 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
10 In Stock 260 Factory | 1 : ¥57.14000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 54 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.083" (2.10mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.1A per Contact | - | |||
10 In Stock 260 Factory | 1 : ¥62.72000 Tube | Tube | Active | Receptacle, Bottom Entry | Female Socket | Board to Board | 54 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.083" (2.10mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.1A per Contact | - | |||
11 In Stock | 1 : ¥80.13000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 54 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.084" (2.14mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.3A per Contact | 240VAC, 330VDC | |||
11 In Stock | 1 : ¥74.55000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 54 | All | 0.100" (2.54mm) | 3 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.295" (7.50mm) | 0.100" (2.54mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.7A per Contact | - | |||
0 In Stock Check Lead Time | 5,040 : ¥5.00334 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 54 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Tin | - | Black | 0.197" (5.00mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 3A per Contact | - | |||
0 In Stock Check Lead Time | 6,336 : ¥6.19787 Tray | Tray | Active | Header | Female Socket | Board to Board | 54 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.157" (4.00mm) | 0.106" (2.69mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 2A | - | |||
0 In Stock Check Lead Time | 1,020 : ¥6.32839 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 54 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.50mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 3A per Contact | - | |||
0 In Stock Check Lead Time | 2,000 : ¥6.72100 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 54 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.118" (3.00mm) | 0.110" (2.79mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 3A per Contact | 100VAC, 150VDC | |||
0 In Stock Check Lead Time | 5,280 : ¥7.30069 Tray | Tray | Active | Receptacle | Forked | Board to Board | 54 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.50mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 3A per Contact | - |