42 Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
465 In Stock | 1 : ¥61.49000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 42 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.300" (7.62mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide | 3.8A per Contact | - | |||
112 In Stock 69 Factory | 1 : ¥118.06000 Tube | Tube | Active | Elevated Socket | Forked | Board to Board | 42 | All | 0.100" (2.54mm) | 3 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.435" (11.05mm) | 0.290" (7.37mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 5.7A per Contact | 550VAC | |||
4,165 In Stock | 1 : ¥20.44000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board | 42 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.177" (4.50mm) | 0.102" (2.60mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 250VAC | |||
209 In Stock | 1 : ¥115.02000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 42 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | - | Gold | 12.0µin (0.30µm) | Black | 0.205" (5.20mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | 7.3mm, 7.55mm | - | Mating Flange, Polarizing Key | - | 120V | |||
148 In Stock 146 Factory | 1 : ¥51.31000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 42 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.8A per Contact | - | |||
0 In Stock 352 Factory Value Added Item | 1 : ¥34.81000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 42 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
500 In Stock | 1 : ¥35.14000 Tube | Tube | Active | Receptacle | Female Socket | - | 42 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.240" (6.10mm) | 0.115" (2.92mm) | - | UL94 V-0 | Tin | - | - | Insulation Plug | - | - | |||
0 In Stock 352 Factory Value Added Item | 1 : ¥61.08000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 42 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.335" (8.51mm) | 0.194" (4.93mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.7A per Contact | - | |||
476 In Stock Value Added Item | 1 : ¥61.66000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 42 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.7A per Contact | - | |||
0 In Stock 352 Factory Value Added Item | 1 : ¥67.16000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 42 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.195" (4.95mm) | 0.100" (2.54mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.7A per Contact | - | |||
0 In Stock 338 Factory Value Added Item | 1 : ¥67.32000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 42 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.210" (5.33mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.6A per Contact | 475VAC | |||
171 In Stock 352 Factory Value Added Item | 1 : ¥70.03000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 42 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.195" (4.95mm) | 0.100" (2.54mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
300 In Stock 209 Factory Value Added Item | 1 : ¥70.85000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 42 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.172" (4.37mm) | - | -55°C ~ 125°C | - | Gold | - | - | - | 2A per Contact | - | |||
0 In Stock 331 Factory Value Added Item | 1 : ¥74.05000 Bulk | Bulk | Active | Receptacle, Pass Through | Female Socket | Board to Board or Cable | 42 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.290" (7.37mm) | - | -55°C ~ 125°C | - | Tin | - | - | - | 5.2A per Contact | 405VAC, 572VDC | |||
0 In Stock 338 Factory Value Added Item | 1 : ¥75.78000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 42 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.200" (5.08mm) | 0.128" (3.25mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | - | |||
34 In Stock | 1 : ¥189.32000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 42 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Screw Lock | Gold | 12.0µin (0.30µm) | Black | 0.205" (5.20mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | 7.3mm, 7.55mm | - | Jackscrews, Mating Flange, Mounting Flange, Polarizing Key | - | 120V | |||
21 In Stock 143 Factory | 1 : ¥41.05000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 42 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.8A per Contact | - | |||
36 In Stock 174 Factory | 1 : ¥61.25000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 42 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.180" (4.57mm) | 0.115" (2.92mm) | -55°C ~ 125°C | - | Tin | - | - | - | - | - | |||
83 In Stock | 1 : ¥63.13000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 42 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.250" (6.35mm) | 0.208" (5.28mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
82 In Stock | 1 : ¥66.09000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 42 | All | 0.079" (2.00mm) | 3 | 0.079" (2.00mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.236" (6.00mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
15 In Stock | 1 : ¥91.38000 Tube | Tube | Active | Receptacle, Pass Through | Female Socket | Board to Board | 42 | All | 0.031" (0.80mm) | 2 | 0.047" (1.20mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.130" (3.30mm) | - | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | Board Guide, Pick and Place | 2.7A per Contact | - | |||
14 In Stock | 1 : ¥91.70000 Tube | Tube | Active | Receptacle, Bottom Entry | Female Socket | Board to Board | 42 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.083" (2.10mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide | 4.1A per Contact | - | |||
17 In Stock | 1 : ¥93.43000 Tube | Tube | Active | Receptacle, Pass Through | Female Socket | Board to Board | 42 | All | 0.031" (0.80mm) | 2 | 0.047" (1.20mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.130" (3.30mm) | - | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | Board Guide | 2.7A per Contact | - | |||
100 In Stock 174 Factory | 1 : ¥58.78000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 42 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.180" (4.57mm) | 0.115" (2.92mm) | -55°C ~ 125°C | - | Gold | - | - | - | - | - | |||
100 In Stock 208 Factory | 1 : ¥61.25000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 42 | All | 0.050" (1.27mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.180" (4.57mm) | 0.115" (2.92mm) | -55°C ~ 125°C | - | Tin | - | - | - | - | - |