38 Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,538 In Stock | 1 : ¥18.80000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 38 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
347 In Stock | 1 : ¥29.39000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 38 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Black | 0.325" (8.25mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | 1500V | |||
348 In Stock | 1 : ¥32.35000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 38 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Blue | 0.335" (8.51mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
4,320 In Stock | 1 : ¥18.88000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board | 38 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.177" (4.50mm) | 0.102" (2.60mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 250VAC | |||
115 In Stock 352 Factory | 1 : ¥61.57000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 38 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.335" (8.51mm) | 0.394" (10.00mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | - | 465VAC, 655VDC | |||
0 In Stock 333 Factory Value Added Item | 1 : ¥35.47000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 38 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.180" (4.57mm) | 0.115" (2.92mm) | -55°C ~ 105°C | - | Tin | 6.09mm | - | - | - | - | |||
1,325 In Stock Value Added Item | 1 : ¥37.68000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 38 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.325" (8.25mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | 1500V | |||
617 In Stock 352 Factory Value Added Item | 1 : ¥38.17000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 38 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.394" (10.00mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 465VAC, 655VDC | |||
309 In Stock | 1 : ¥48.60000 Bulk | Bulk | Obsolete | Receptacle | Forked | Board to Board | 38 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.325" (8.25mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin-Lead | - | - | - | 2A | 1500V | |||
382 In Stock Value Added Item | 1 : ¥55.74000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 38 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.7A per Contact | - | |||
0 In Stock 341 Factory Value Added Item | 1 : ¥56.65000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 38 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.290" (7.37mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.6A per Contact | 475VAC | |||
149 In Stock 352 Factory Value Added Item | 1 : ¥58.12000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 38 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
429 In Stock 352 Factory Value Added Item | 1 : ¥61.49000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 38 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | - | 465VAC, 655VDC | |||
674 In Stock 352 Factory Value Added Item | 1 : ¥63.38000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 38 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.195" (4.95mm) | 0.100" (2.54mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
0 In Stock 211 Factory Value Added Item | 1 : ¥64.03000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 38 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.172" (4.37mm) | - | -55°C ~ 125°C | - | Gold | - | - | - | 2A per Contact | - | |||
247 In Stock 352 Factory Value Added Item | 1 : ¥64.77000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 38 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.335" (8.51mm) | 0.394" (10.00mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | - | 465VAC, 655VDC | |||
175 In Stock 334 Factory Value Added Item | 1 : ¥66.99000 Bulk | Bulk | Active | Receptacle, Pass Through | Female Socket | Board to Board or Cable | 38 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.290" (7.37mm) | - | -55°C ~ 125°C | - | Tin | - | - | - | 5.2A per Contact | 405VAC, 572VDC | |||
129 In Stock Value Added Item | 1 : ¥75.12000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 38 | All | 0.039" (1.00mm) | 2 | 0.039" (1.00mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.084" (2.14mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2.8A per Contact | - | |||
206 In Stock 341 Factory Value Added Item | 1 : ¥76.51000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 38 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.175" (4.45mm) | 0.115" (2.92mm) | -55°C ~ 125°C | - | Tin | - | - | - | 3.9A per Contact | - | |||
320 In Stock 167 Factory Value Added Item | 1 : ¥78.65000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 38 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
0 In Stock 156 Factory Check Lead Time | 24 : ¥60.07292 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 38 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.172" (4.37mm) | - | -55°C ~ 125°C | - | Gold | - | - | Pick and Place | 2A per Contact | - | |||
0 In Stock 201 Factory Check Lead Time | 12 : ¥63.33667 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 38 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.144" (3.66mm) | - | -55°C ~ 125°C | - | Tin | - | - | - | 4.1A per Contact | 400VAC | |||
0 In Stock 213 Factory Check Lead Time | 29 : ¥60.14724 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 38 | All | 0.039" (1.00mm) | 2 | 0.039" (1.00mm) | Surface Mount | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.084" (2.14mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2.8A per Contact | - | |||
2,424 In Stock 206 Factory Value Added Item | 1 : ¥117.81000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 38 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.140" (3.56mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.2A per Contact | 350VAC | |||
0 In Stock 334 Factory Value Added Item Factory | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | Receptacle, Pass Through | Female Socket | Board to Board or Cable | 38 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.290" (7.37mm) | - | -55°C ~ 125°C | - | Tin | - | - | - | 5.2A per Contact | 405VAC, 572VDC |