Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,908 In Stock | 1 : ¥5.58000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 3 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.181" (4.60mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | 7.1mm, 8.37mm | - | - | 1A | - | |||
3,609 In Stock | 1 : ¥6.32000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 4 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.181" (4.60mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | 7.1mm, 8.37mm | - | - | 1A | - | |||
5,535 In Stock | 1 : ¥7.14000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 5 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.181" (4.60mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | 7.1mm, 8.37mm | - | - | 1A | - | |||
556 In Stock | 1 : ¥12.40000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 10 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.181" (4.60mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | 7.1mm, 8.37mm | - | - | 1A | - | |||
707 In Stock | 1 : ¥8.54000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 6 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.335" (8.51mm) | 0.110" (2.79mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 1A | - | |||
3,995 In Stock | 1 : ¥8.62000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 6 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.181" (4.60mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | 7.1mm, 8.37mm | - | - | 1A | - | |||
502 In Stock | 1 : ¥9.93000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 7 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.181" (4.60mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | 7.1mm, 8.37mm | - | - | 1A | - | |||
164 In Stock | 1 : ¥11.41000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 8 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.181" (4.60mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | 7.1mm, 8.37mm | - | - | 1A | - | |||
276 In Stock | 1 : ¥12.40000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 10 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.335" (8.51mm) | 0.110" (2.79mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 1A | - | |||
670 In Stock | 1 : ¥13.22000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 15 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.181" (4.60mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | 7.1mm, 8.37mm | - | - | 1A | - | |||
2,192 In Stock | 1 : ¥21.92000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 10 | All | 0.050" (1.27mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | - | Black | 0.224" (5.69mm) | - | -40°C ~ 105°C | UL94 V-0 | - | 8.5mm, 9.77mm | - | - | 1A | - | |||
133 In Stock | 1 : ¥26.35000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 25 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.181" (4.60mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | 7.1mm, 8.37mm | - | - | 1A | - | |||
980 In Stock | 1 : ¥30.46000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 40 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.181" (4.60mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | 7.1mm, 8.37mm | - | - | 1A | - | |||
177 In Stock | 1 : ¥32.67000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 20 | All | 0.050" (1.27mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | - | Black | 0.224" (5.69mm) | - | -40°C ~ 105°C | UL94 V-0 | - | 8.5mm, 9.77mm | - | - | 1A | - | |||
1,005 In Stock | 1 : ¥11.33000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 8 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.335" (8.51mm) | 0.110" (2.79mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 1A | - | |||
428 In Stock | 1 : ¥12.15000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 14 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.181" (4.60mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | 7.1mm, 8.37mm | - | - | 1A | - | |||
910 In Stock | 1 : ¥17.81000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 16 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.181" (4.60mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | 7.1mm, 8.37mm | - | - | 1A | - | |||
33 In Stock | 1 : ¥21.10000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 20 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.181" (4.60mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | 7.1mm, 8.37mm | - | - | 1A | - | |||
993 In Stock | 1 : ¥5.09000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 5 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.335" (8.51mm) | 0.110" (2.79mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 1A | - | |||
54 In Stock | 1 : ¥14.70000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 12 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.181" (4.60mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | 7.1mm, 8.37mm | - | - | 1A | - | |||
45 In Stock | 1 : ¥22.74000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 20 | All | 0.050" (1.27mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.181" (4.60mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 1A | - | |||
80 In Stock | 1 : ¥29.47000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 50 | All | 0.050" (1.27mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.181" (4.60mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 1 : ¥13.14000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 10 | All | 0.050" (1.27mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.181" (4.60mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 1A | - | |||
19 In Stock | 1 : ¥5.99000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 4 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.335" (8.51mm) | 0.110" (2.79mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 1,029 : ¥2.46261 Tube | Tube | Active | Receptacle | Forked | Board to Board | 3 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.335" (8.51mm) | 0.110" (2.79mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 1A | - |