Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,993 In Stock | 1 : ¥17.49000 Bulk | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 4 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Detent Lock | Tin | - | Natural | 0.455" (11.56mm) | 0.170" (4.32mm) | - | UL94 V-2 | Tin | - | - | - | - | - | |||
679 In Stock | 1 : ¥14.12000 Bulk | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 4 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Detent Lock | Tin | - | Black | 0.455" (11.56mm) | 0.170" (4.32mm) | - | UL94 V-2 | Tin | - | - | - | - | - | |||
567 In Stock | 1 : ¥18.39000 Bulk | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 4 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Detent Lock | Tin | - | Natural | 0.455" (11.56mm) | 0.170" (4.32mm) | - | UL94 V-2 | Tin | - | - | - | - | - | |||
0 In Stock | 400 : ¥51.89458 Bulk | Bulk | Obsolete | Header | Female Socket | Board to Cable/Wire | 12 | All | 0.240" (6.10mm) | 3 | 0.202" (5.13mm) | Through Hole | Solder | Push-Pull | Tin | - | Natural | 0.470" (11.94mm) | 0.160" (4.06mm) | - | - | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥24.88000 Bulk | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 9 | All | 0.240" (6.10mm) | 3 | 0.202" (5.13mm) | Through Hole | Solder | Push-Pull | Tin | - | Natural | 0.470" (11.94mm) | 0.160" (4.06mm) | - | - | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 400 : ¥52.70858 Bulk | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 12 | All | 0.240" (6.10mm) | 3 | 0.202" (5.13mm) | Through Hole | Solder | Push-Pull | Tin | - | Natural | 0.470" (11.94mm) | 0.220" (5.58mm) | - | - | Tin | - | - | - | - | - | |||
0 In Stock | 600 : ¥59.65490 Bulk | Bulk | Obsolete | Header | Female Socket | Board to Cable/Wire | 15 | All | 0.240" (6.10mm) | 3 | 0.202" (5.13mm) | Through Hole | Solder | Push-Pull | Tin | - | Natural | 0.470" (11.94mm) | 0.160" (4.06mm) | - | - | Tin | - | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Female Socket | Board to Cable/Wire | 6 | All | 0.240" (6.10mm) | 2 | 0.202" (5.13mm) | Through Hole | Solder | Push-Pull | Tin | - | Natural | 0.470" (11.94mm) | 0.160" (4.06mm) | - | - | Tin | - | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Female Socket | Board to Cable/Wire | 9 | All | 0.240" (6.10mm) | 3 | 0.202" (5.13mm) | Through Hole | Solder | Push-Pull | Tin | - | Natural | 0.470" (11.94mm) | 0.220" (5.58mm) | - | - | Tin | - | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Female Socket | Board to Cable/Wire | 6 | All | 0.202" (5.13mm) | 2 | 0.240" (6.10mm) | Through Hole | Solder | Locking Ramp | Gold | - | Natural | 0.500" (12.70mm) | 0.160" (4.06mm) | - | - | - | - | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Female Socket | Board to Cable/Wire | 4 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Detent Lock | Tin | - | Natural | 0.455" (11.56mm) | 0.230" (5.84mm) | - | UL94 V-2 | Tin | - | - | - | - | - |