Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19 In Stock | 1 : ¥78.57000 Bag | Bag | Active | Receptacle | Female Socket | Board to Board | 2 | All | 0.281" (7.14mm) | 1 | - | Through Hole | Solder Cup | Push-Pull | Gold | Flash | Gray | 0.342" (8.69mm) | - | -55°C ~ 125°C | - | Gold | - | - | - | 7.5A | 300VAC | |||
48 Marketplace | Unavailable | Box | Active | Receptacle | Female Socket | Board to Board | 4 | All | - | 2 | 0.125" (3.18mm) | Through Hole | Solder Cup | Push-Pull | Gold | Flash | Gray | 0.342" (8.69mm) | 0.187" (4.75mm) | -55°C ~ 125°C | - | Gold | - | - | - | 7.5A | 300VAC |