Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
594 In Stock | 1 : ¥13.38000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 12 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Locking Ramp | Gold | 1.97µin (0.050µm) | Black | 0.178" (4.51mm) | - | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.3A | 125VAC | |||
1,840 In Stock | 1 : ¥18.55000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 24 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Locking Ramp | Gold | 1.97µin (0.050µm) | Black | 0.178" (4.51mm) | - | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.3A | 125VAC | |||
0 In Stock Check Lead Time | 6,976 : ¥5.45142 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 6 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Locking Ramp | Gold | 1.97µin (0.050µm) | Black | 0.178" (4.51mm) | - | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.3A | 125VAC | |||
0 In Stock Check Lead Time | 6,976 : ¥5.60583 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 6 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Locking Ramp | Gold | 15.0µin (0.38µm) | Black | 0.178" (4.51mm) | - | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.3A | 125VAC | |||
0 In Stock Check Lead Time | 5,568 : ¥5.62550 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 8 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Locking Ramp | Gold | 15.0µin (0.38µm) | Black | 0.178" (4.51mm) | - | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.3A | 125VAC | |||
0 In Stock Check Lead Time | 5,568 : ¥5.71611 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 8 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Locking Ramp | Gold | 1.97µin (0.050µm) | Black | 0.178" (4.51mm) | - | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.3A | 125VAC | |||
0 In Stock Check Lead Time | 4,608 : ¥6.62970 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 10 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Locking Ramp | Gold | 1.97µin (0.050µm) | Black | 0.178" (4.51mm) | - | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.3A | 125VAC | |||
0 In Stock Check Lead Time | 3,392 : ¥7.38195 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 14 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Locking Ramp | Gold | 1.97µin (0.050µm) | Black | 0.178" (4.51mm) | - | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.3A | 125VAC | |||
0 In Stock Check Lead Time | 3,008 : ¥7.50965 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 16 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Locking Ramp | Gold | 1.97µin (0.050µm) | Black | 0.178" (4.51mm) | - | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.3A | 125VAC | |||
0 In Stock Check Lead Time | 6,976 : ¥7.62822 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 6 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Locking Ramp | Gold | 1.97µin (0.050µm) | Black | 0.178" (4.51mm) | - | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place | 4.3A | 125VAC | |||
0 In Stock Check Lead Time | 3,392 : ¥7.77780 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 14 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Locking Ramp | Gold | 15.0µin (0.38µm) | Black | 0.178" (4.51mm) | - | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.3A | 125VAC | |||
0 In Stock Check Lead Time | 2,688 : ¥7.85441 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 18 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Locking Ramp | Gold | 1.97µin (0.050µm) | Black | 0.178" (4.51mm) | - | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.3A | 125VAC | |||
0 In Stock Check Lead Time | 5,568 : ¥7.90614 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 8 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Locking Ramp | Gold | 1.97µin (0.050µm) | Black | 0.178" (4.51mm) | - | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place | 4.3A | 125VAC | |||
0 In Stock Check Lead Time | 3,008 : ¥7.96007 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 16 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Locking Ramp | Gold | 15.0µin (0.38µm) | Black | 0.178" (4.51mm) | - | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.3A | 125VAC | |||
0 In Stock Check Lead Time | 5,568 : ¥8.10024 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 8 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Locking Ramp | Gold | 15.0µin (0.38µm) | Black | 0.178" (4.51mm) | - | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place | 4.3A | 125VAC | |||
0 In Stock Check Lead Time | 3,392 : ¥8.21196 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 14 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Locking Ramp | Gold | 30.0µin (0.76µm) | Black | 0.178" (4.51mm) | - | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.3A | 125VAC | |||
0 In Stock Check Lead Time | 3,008 : ¥8.45574 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 16 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Locking Ramp | Gold | 30.0µin (0.76µm) | Black | 0.178" (4.51mm) | - | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.3A | 125VAC | |||
0 In Stock Check Lead Time | 2,432 : ¥8.96189 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 20 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Locking Ramp | Gold | 1.97µin (0.050µm) | Black | 0.178" (4.51mm) | - | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.3A | 125VAC | |||
0 In Stock Check Lead Time | 4,608 : ¥9.52722 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 10 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Locking Ramp | Gold | 1.97µin (0.050µm) | Black | 0.178" (4.51mm) | - | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place | 4.3A | 125VAC | |||
0 In Stock Check Lead Time | 2,432 : ¥9.58063 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 20 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Locking Ramp | Gold | 15.0µin (0.38µm) | Black | 0.178" (4.51mm) | - | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.3A | 125VAC | |||
0 In Stock Check Lead Time | 2,240 : ¥9.61141 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 22 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Locking Ramp | Gold | 1.97µin (0.050µm) | Black | 0.178" (4.51mm) | - | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.3A | 125VAC | |||
0 In Stock Check Lead Time | 4,000 : ¥10.13552 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 6 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Locking Ramp | Gold | 30.0µin (0.76µm) | Black | 0.178" (4.51mm) | - | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place | Varies by Wire Gauge | 125VAC | |||
0 In Stock Check Lead Time | 2,240 : ¥10.31837 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 22 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Locking Ramp | Gold | 15.0µin (0.38µm) | Black | 0.178" (4.51mm) | - | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.3A | 125VAC | |||
0 In Stock Check Lead Time | 3,392 : ¥10.34796 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 14 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Locking Ramp | Gold | 1.97µin (0.050µm) | Black | 0.178" (4.51mm) | - | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place | 4.3A | 125VAC | |||
0 In Stock Check Lead Time | 3,008 : ¥10.50467 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 16 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Locking Ramp | Gold | 1.97µin (0.050µm) | Black | 0.178" (4.51mm) | - | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place | 4.3A | 125VAC |