Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37 In Stock | 1 : ¥229.71000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 64 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder Cup | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.180" (4.57mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
82 In Stock | 1 : ¥147.78000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 5 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder Cup | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.180" (4.57mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
57 In Stock | 1 : ¥162.14000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 8 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder Cup | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.180" (4.57mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 82 : ¥99.27854 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 5 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder Cup | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.180" (4.57mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 50 : ¥101.10540 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 1 | All | - | 1 | - | Through Hole | Solder Cup | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.180" (4.57mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 50 : ¥102.16440 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 1 | All | - | 1 | - | Through Hole | Solder Cup | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.180" (4.57mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 50 : ¥102.31380 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 1 | All | - | 1 | - | Through Hole | Solder Cup | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.180" (4.57mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 50 : ¥103.46320 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 1 | All | - | 1 | - | Through Hole | Solder Cup | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.180" (4.57mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 82 : ¥103.66976 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 5 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder Cup | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.180" (4.57mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 82 : ¥104.31659 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 5 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder Cup | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.180" (4.57mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 50 : ¥107.62720 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder Cup | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.180" (4.57mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 50 : ¥107.93440 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder Cup | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.180" (4.57mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 50 : ¥109.73220 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder Cup | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.180" (4.57mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 51 : ¥109.75373 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder Cup | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.180" (4.57mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 50 : ¥110.04580 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder Cup | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.180" (4.57mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 50 : ¥110.92260 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder Cup | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.180" (4.57mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 50 : ¥111.36100 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder Cup | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.180" (4.57mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 50 : ¥111.61400 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder Cup | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.180" (4.57mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 50 : ¥113.54480 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder Cup | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.180" (4.57mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 51 : ¥113.72824 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder Cup | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.180" (4.57mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 50 : ¥114.30680 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder Cup | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.180" (4.57mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 68 : ¥115.56147 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder Cup | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.180" (4.57mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 51 : ¥115.67294 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder Cup | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.180" (4.57mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 50 : ¥118.19660 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 7 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder Cup | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.180" (4.57mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
0 In Stock Check Lead Time | 68 : ¥121.53765 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder Cup | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.110" (2.79mm) | 0.180" (4.57mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | - |