Headers, Receptacles, Female Sockets

Results: 3
Manufacturer
GCTSamtec Inc.Sullins Connector Solutions
Series
-BG125CLP
Connector Type
HeaderReceptacleReceptacle, Bottom or Top Entry
Number of Positions
51020
Pitch - Mating
0.050" (1.27mm)0.079" (2.00mm)0.100" (2.54mm)
Number of Rows
12
Row Spacing - Mating
0.050" (1.27mm)-
Contact Finish Thickness - Mating
3.90µin (0.099µm)Flash
Insulation Height
0.090" (2.29mm)0.181" (4.60mm)0.197" (5.00mm)
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Contact Finish - Post
GoldTin
Features
-Board Guide
Current Rating (Amps)
2A3A per Contact3.3A per Contact
Voltage Rating
150V240VAC, 330VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
NPPN101BFLD-RC
NPPN101BFLD-RC
CONN HDR 10POS 0.079 GOLD SMD
Sullins Connector Solutions
255,828
In Stock
1 : ¥8.05000
Tube
-
Tube
Active
Header
Female Socket
Board to Board
10
All
0.079" (2.00mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.181" (4.60mm)
-
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
2A
150V
BG125-05-A-1-1-0440-N-D
BG125-05-A-1-1-0440-N-D
5W, 2.54MM PITCH SOCKET, SIL, SM
GCT
3,355
In Stock
1 : ¥4.76000
Tube
Tube
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
5
All
0.100" (2.54mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.197" (5.00mm)
-
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A per Contact
-
CLP-1xx-02-x-D-A
CLP-110-02-F-D-A
CONN RCPT 20POS 0.05 GOLD SMD
Samtec Inc.
2,715
In Stock
5,676
Factory
1 : ¥25.61000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
20
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
3.90µin (0.099µm)
Black
0.090" (2.29mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
Board Guide
3.3A per Contact
240VAC, 330VDC
Showing
of 3

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.