Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
784 In Stock | 1 : ¥25.20000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 6 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Press-Fit, Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.335" (8.51mm) | 0.123" (3.12mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.8A per Contact | - | |||
0 In Stock Check Lead Time | 18 : ¥42.16167 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 6 | All | 0.200" (5.08mm) | 1 | - | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.351" (8.92mm) | - | - | - | Tin | - | - | - | - | - |