Headers, Receptacles, Female Sockets

Results: 3
Packaging
BulkTube
Number of Positions
347
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
SLM-104-01-G-S
SLM-104-01-G-S
CONN RCPT 4POS 0.05 GOLD PCB
Samtec Inc.
535
In Stock
6,349
Factory
1 : ¥8.87000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board
4
All
0.050" (1.27mm)
1
-
Through Hole
Solder
Push-Pull
Gold
20.0µin (0.51µm)
Black
0.180" (4.57mm)
0.115" (2.92mm)
-55°C ~ 125°C
-
Gold
-
-
-
-
-
SLM-1xx-01-G-S
SLM-107-01-G-S
CONN RCPT 7POS 0.05 GOLD PCB
Samtec Inc.
155
In Stock
253
Factory
1 : ¥15.43000
Tube
Tube
Active
Receptacle
Forked
Board to Board
7
All
0.050" (1.27mm)
1
-
Through Hole
Solder
Push-Pull
Gold
20.0µin (0.51µm)
Black
0.180" (4.57mm)
0.115" (2.92mm)
-55°C ~ 125°C
-
Gold
-
-
-
-
-
SLM-103-01-G-S
SLM-103-01-G-S
CONN RCPT 3POS 0.05 GOLD PCB
Samtec Inc.
415
In Stock
899
Factory
1 : ¥6.65000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board
3
All
0.050" (1.27mm)
1
-
Through Hole
Solder
Push-Pull
Gold
20.0µin (0.51µm)
Black
0.180" (4.57mm)
0.115" (2.92mm)
-55°C ~ 125°C
-
Gold
-
-
-
-
-
Showing
of 3

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.