Headers, Receptacles, Female Sockets

Results: 2
Manufacturer
Amphenol ICC (FCI)TE Connectivity AMP Connectors
Series
Dubox™Universal MATE-N-LOK
Packaging
BulkTube
Connector Type
HeaderReceptacle, Bottom or Top Entry
Style
Board to BoardBoard to Cable/Wire
Number of Positions
216
Pitch - Mating
0.100" (2.54mm)0.250" (6.35mm)
Mounting Type
Surface MountThrough Hole
Fastening Type
Locking RampPush-Pull
Insulation Color
GrayWhite
Insulation Height
0.275" (6.99mm)0.550" (13.97mm)
Contact Length - Post
0.155" (3.94mm)-
Mated Stacking Heights
10.81mm-
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
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
350824-x
350824-4
CONN HDR 2POS 0.25 GOLD PCB
TE Connectivity AMP Connectors
3,126
In Stock
1 : ¥16.42000
Bulk
Bulk
Active
Header
Female Socket
Board to Cable/Wire
2
All
0.250" (6.35mm)
1
-
Through Hole
Solder
Locking Ramp
Gold
30.0µin (0.76µm)
White
0.550" (13.97mm)
0.155" (3.94mm)
-
UL94 V-0
Tin
-
-
-
-
-
91601-316LF
91601-316LF
CONN RCPT 16POS 0.1 GOLD SMD
Amphenol ICC (FCI)
2,807
In Stock
1 : ¥21.10000
Tube
Tube
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
16
All
0.100" (2.54mm)
1
-
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Gray
0.275" (6.99mm)
-
-
UL94 V-0
Tin
10.81mm
-
-
-
-
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.