Headers, Receptacles, Female Sockets

Results: 2
Packaging
TrayTube
Number of Positions
1620
Pitch - Mating
0.079" (2.00mm)0.100" (2.54mm)
Number of Rows
12
Row Spacing - Mating
0.079" (2.00mm)-
Insulation Height
0.169" (4.30mm)0.335" (8.51mm)
Contact Length - Post
0.094" (2.40mm)0.126" (3.20mm)
Current Rating (Amps)
1A3A
Voltage Rating
250V-
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
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
5,249
In Stock
1 : ¥8.46000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
16
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250V
PPPN102AFCN-(RC)
NPPN102AFCN-RC
CONN HDR 20POS 0.079 GOLD PCB
Sullins Connector Solutions
3,300
In Stock
1 : ¥12.81000
Tube
-
Tube
Active
Header
Female Socket
Board to Board
20
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.169" (4.30mm)
0.094" (2.40mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
1A
-
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.