Headers, Receptacles, Female Sockets

Results: 10
Manufacturer
Amphenol ICC (FCI)Harwin Inc.MolexSamtec Inc.Sullins Connector Solutions
Series
-C-Grid 90147Dubox™ESQM20SL
Packaging
BulkTrayTube
Connector Type
Elevated SocketHeaderReceptacle
Contact Type
Female SocketForked
Style
Board to BoardBoard to Board or Cable
Number of Positions
3456815
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)40.0µin (1.02µm)-Flash
Insulation Height
0.083" (2.10mm)0.335" (8.51mm)0.435" (11.05mm)
Contact Length - Post
0.082" (2.08mm)0.114" (2.90mm)0.118" (3.00mm)0.126" (3.20mm)0.290" (7.37mm)
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C-
Material Flammability Rating
-UL94 V-0
Contact Finish - Post
-GoldTin
Mated Stacking Heights
11.04mm, 12.63mm-
Current Rating (Amps)
3A5.7A per Contact-
Voltage Rating
250V350V550VAC1000V-
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
29,444
In Stock
1 : ¥5.58000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
8
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250V
75915-308GLF
75915-308GLF
CONN RCPT 8POS 0.1 GOLD PCB
Amphenol ICC (FCI)
11,851
In Stock
1 : ¥5.09000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
8
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.335" (8.51mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
-
-
-
-
-
0901471103
0901471103
CONN RCPT 3POS 0.1 TIN PCB
Molex
2,562
In Stock
1 : ¥9.85000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
3
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
40.0µin (1.02µm)
Black
0.335" (8.51mm)
0.114" (2.90mm)
-55°C ~ 105°C
-
Tin
-
-
-
3A
350V
0901471104
0901471104
CONN RCPT 4POS 0.1 TIN PCB
Molex
15,691
In Stock
1 : ¥11.00000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
4
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
40.0µin (1.02µm)
Black
0.335" (8.51mm)
0.114" (2.90mm)
-55°C ~ 105°C
-
Tin
-
-
-
3A
350V
ESQ Series
ESQ-108-13-T-S
CONN SOCKET 8POS 0.1 TIN PCB
Samtec Inc.
18,091
In Stock
81
Factory
1 : ¥11.17000
Tube
Tube
Active
Elevated Socket
Forked
Board to Board
8
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
-
Black
0.435" (11.05mm)
0.290" (7.37mm)
-55°C ~ 105°C
UL94 V-0
Tin
-
-
-
5.7A per Contact
550VAC
M20-7820842
M20-7820842
CONN RCPT 8POS 0.1 GOLD PCB
Harwin Inc.
2,658
In Stock
1 : ¥11.82000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
8
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.118" (3.00mm)
-40°C ~ 105°C
UL94 V-0
Tin
11.04mm, 12.63mm
-
-
3A
1000V
0901471105
0901471105
CONN RCPT 5POS 0.1 TIN PCB
Molex
22,832
In Stock
1 : ¥12.40000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
5
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
40.0µin (1.02µm)
Black
0.335" (8.51mm)
0.114" (2.90mm)
-55°C ~ 105°C
-
Tin
-
-
-
3A
350V
0901471106
0901471106
CONN RCPT 6POS 0.1 TIN PCB
Molex
1,691
In Stock
1 : ¥14.29000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
40.0µin (1.02µm)
Black
0.335" (8.51mm)
0.114" (2.90mm)
-55°C ~ 105°C
-
Tin
-
-
-
3A
350V
SL-103-T-19
SL-103-T-19
CONN RCPT 3POS 0.1 GOLD PCB
Samtec Inc.
5
In Stock
8,498
Factory
1 : ¥10.59000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
3
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.083" (2.10mm)
0.082" (2.08mm)
-55°C ~ 125°C
-
-
-
-
-
-
-
0901471115
0901471115
CONN RCPT 15POS 0.1 TIN PCB
Molex
52
In Stock
1 : ¥33.91000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
15
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
40.0µin (1.02µm)
Black
0.335" (8.51mm)
0.114" (2.90mm)
-55°C ~ 105°C
-
Tin
-
-
-
3A
350V
Showing
of 10

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.