Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,689 In Stock | 1 : ¥28.08000 Bulk | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 4 | All | 0.250" (6.35mm) | 1 | - | Through Hole | Solder | Locking Ramp | Gold | 30.0µin (0.76µm) | White | 0.550" (13.97mm) | 0.155" (3.94mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
1,015 In Stock | 1 : ¥31.77000 Bulk | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 6 | All | 0.250" (6.35mm) | 1 | - | Through Hole | Solder | Locking Ramp | Gold | 30.0µin (0.76µm) | White | 0.580" (14.73mm) | 0.155" (3.94mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | - |