Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
375 In Stock | 1 : ¥101.80000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 10 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Surface Mount | Solder | Latch Holder | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | - | -65°C ~ 150°C | UL94 V-0 | Gold | - | - | Pick and Place, Polarizing Key | 2A | - | |||
174 In Stock | 1 : ¥107.22000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Latch Holder | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | 0.118" (3.00mm) | -65°C ~ 150°C | UL94 V-0 | Gold | - | - | Pick and Place, Polarizing Key | 2A | - | |||
797 In Stock | 1 : ¥167.40000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 20 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Surface Mount | Solder | Latch Holder | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | - | -65°C ~ 150°C | UL94 V-0 | Gold | - | - | Pick and Place, Polarizing Key | 2A | - | |||
2,068 In Stock | 1 : ¥53.77000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Surface Mount | Solder | Latch Holder | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | - | -65°C ~ 150°C | UL94 V-0 | Gold | - | - | Pick and Place, Polarizing Key | 2A | - | |||
77 In Stock | 1 : ¥199.01000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 26 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Surface Mount | Solder | Latch Holder | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | - | -65°C ~ 150°C | UL94 V-0 | Gold | - | - | Pick and Place, Polarizing Key | 2A | - |