Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,192 In Stock | 1 : ¥11.82000 Cut Tape (CT) 750 : ¥5.03875 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Board | 8 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 0.59µin (0.015µm) | Black | 0.157" (4.00mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2A | - | |||
1,625 In Stock | 1 : ¥31.69000 Cut Tape (CT) 560 : ¥21.52552 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board or Cable | 8 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount, Right Angle | Solder | Push-Pull | - | - | Black | 0.120" (3.05mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide, Solder Retention | - | - |