Headers, Receptacles, Female Sockets

Results: 2
Packaging
Tape & Reel (TR)Tube
Features
Pick and Place, Solder RetentionSolder Retention
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
SFM-1xx-x2-x-D-SN
SFM-115-02-S-D-SN-P-TR
CONN RCPT 30POS 0.05 GOLD SMD
Samtec Inc.
0
In Stock
Check Lead Time
400 : ¥48.68435
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle
Female Socket
Board to Board or Cable
30
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.185" (4.70mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm
-
Pick and Place, Solder Retention
3.2A per Contact
250VAC
SFM-1xx-x2-x-D-SN
SFM-115-02-S-D-SN
CONN RCPT 30POS 0.05 GOLD SMD
Samtec Inc.
0
In Stock
Check Lead Time
1 : ¥70.36000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
30
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.185" (4.70mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm
-
Solder Retention
3.2A per Contact
250VAC
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.