Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
141 In Stock 343 Factory | 1 : ¥52.54000 Tube | Tube | Active | Header | Female Socket | Board to Board | 30 | All | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.480" (12.20mm) | 0.155" (3.94mm) | -55°C ~ 105°C | - | Tin | - | - | Guide Pin | - | 400VAC, 565VDC | |||
60 In Stock | 1 : ¥247.36000 Bag | Bag | Active | Receptacle | Female Socket | Board to Board or Cable | 34 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Latch Holder | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | 0.177" (4.50mm) | -65°C ~ 150°C | UL94 V-0 | Gold | - | - | Pick and Place, Polarizing Key | 2A | - |