Headers, Receptacles, Female Sockets

Results: 3
Manufacturer
Samtec Inc.Sullins Connector Solutions
Series
-SL
Packaging
BulkTray
Connector Type
HeaderReceptacle
Number of Positions
3612
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
30.0µin (0.76µm)-
Insulation Height
0.083" (2.10mm)0.335" (8.51mm)
Contact Length - Post
0.082" (2.08mm)0.126" (3.20mm)
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Material Flammability Rating
-UL94 V-0
Contact Finish - Post
-GoldTin
Current Rating (Amps)
3A-
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
48,357
In Stock
1 : ¥6.49000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
12
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
-
Black
0.335" (8.51mm)
0.126" (3.20mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
250V
SL-103-T-19
SL-103-T-19
CONN RCPT 3POS 0.1 GOLD PCB
Samtec Inc.
5
In Stock
8,498
Factory
1 : ¥10.59000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
3
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.083" (2.10mm)
0.082" (2.08mm)
-55°C ~ 125°C
-
-
-
-
-
-
-
SL-1xx-G-19
SL-106-G-19
CONN RCPT 6POS 0.1 GOLD PCB
Samtec Inc.
21
In Stock
662
Factory
1 : ¥25.86000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board
6
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.083" (2.10mm)
0.082" (2.08mm)
-55°C ~ 125°C
-
Gold
-
-
-
-
-
Showing
of 3

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.