Headers, Receptacles, Female Sockets

Results: 4
Manufacturer
Mill-Max Manufacturing Corp.Samtec Inc.
Series
851SSW
Packaging
BulkTube
Contact Type
Female SocketForked
Style
Board to BoardBoard to Board or Cable
Number of Positions
468
Pitch - Mating
0.050" (1.27mm)0.100" (2.54mm)
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Mounting Type
Surface MountThrough Hole
Contact Finish Thickness - Mating
3.00µin (0.076µm)30.0µin (0.76µm)
Insulation Height
0.161" (4.10mm)0.335" (8.51mm)
Contact Length - Post
0.099" (2.51mm)-
Features
-Pick and Place
Current Rating (Amps)
3A4.7A per Contact
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
275
In Stock
1 : ¥24.63000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
8
All
0.050" (1.27mm)
1
-
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.161" (4.10mm)
0.099" (2.51mm)
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3A
-
SSW-102-22-F-D-VS
SSW-102-22-F-D-VS
CONN RCPT 4POS 0.1 GOLD SMD
Samtec Inc.
51
In Stock
1 : ¥13.55000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board or Cable
4
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Gold
3.00µin (0.076µm)
Black
0.335" (8.51mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
4.7A per Contact
-
CONN RCPT 6POS 0.1 GOLD SMD
SSW-103-22-F-D-VS-K
CONN RCPT 6POS 0.1 GOLD SMD
Samtec Inc.
0
In Stock
Check Lead Time
1 : ¥16.34000
Tube
Tube
Active
Receptacle
Forked
Board to Board or Cable
6
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Gold
3.00µin (0.076µm)
Black
0.335" (8.51mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
Pick and Place
4.7A per Contact
-
CONN RCPT 8POS 0.1 GOLD SMD
SSW-104-22-F-D-VS-K
CONN RCPT 8POS 0.1 GOLD SMD
Samtec Inc.
0
In Stock
Check Lead Time
1 : ¥19.87000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board or Cable
8
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Gold
3.00µin (0.076µm)
Black
0.335" (8.51mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
Pick and Place
4.7A per Contact
-
Showing
of 4

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.