SDL-117-TT-11

DigiKey Part Number
SAM1140-17-ND
Manufacturer
Manufacturer Product Number
SDL-117-TT-11
Description
CONN RCPT 34POS 0.1 TIN PCB
Customer Reference
Detailed Description
34 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SDL-117-TT-11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.132" (3.35mm)
Contact Length - Post
0.108" (2.75mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.65000¥45.65
10¥41.26200¥412.62
100¥36.12970¥3,612.97
500¥30.42488¥15,212.44
1,000¥26.62185¥26,621.85
Manufacturers Standard Package
Alternate Length
CONN RCPT 2POS TIN PCB
In-Stock: 0
Unit Price: ¥3.61000
CONN RCPT 4POS 0.1 TIN PCB
In-Stock: 0
Unit Price: ¥6.49000
CONN RCPT 6POS 0.1 TIN PCB
In-Stock: 0
Unit Price: ¥9.77000
CONN RCPT 8POS 0.1 TIN PCB
In-Stock: 0
Unit Price: ¥12.07000
CONN RCPT 10POS 0.1 TIN PCB
In-Stock: 0
Unit Price: ¥15.11000