Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500 In Stock | 1 : ¥41.05000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 24 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.083" (2.10mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide | 4.1A per Contact | - | |||
50 In Stock | 1 : ¥56.48000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 30 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | Solder | Locking Ramp | Gold | 30.0µin (0.76µm) | Black | 0.180" (4.57mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.2A per Contact | 250VAC | |||
16 In Stock | 1 : ¥110.50000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 50 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.185" (4.70mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2.9A per Contact | - | |||
0 In Stock Check Lead Time | 1,475 : ¥19.59789 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle | Female Socket | Board to Board | 30 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.083" (2.10mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.1A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥50.16000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 18 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.140" (3.56mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Lock | 3.2A per Contact | 350VAC |