Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
570 In Stock | 1 : ¥34.23000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.185" (4.70mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm | - | Board Guide | 3.2A per Contact | 250VAC | |||
0 In Stock Check Lead Time | 725 : ¥28.19146 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle, Bottom Entry | Female Socket | Board to Board | 8 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.144" (3.66mm) | - | -55°C ~ 125°C | - | Tin | - | - | Board Guide, Pick and Place | 4.1A per Contact | 400VAC |