Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,475 In Stock | 1 : ¥4.84000 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 3 | All | 0.050" (1.27mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 12.0µin (0.30µm) | Black | 0.079" (2.00mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | 3.1mm, 3.6mm, 3.8mm | - | - | 1A | 500VAC | |||
1,505 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,000 : ¥3.02737 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board | 3 | All | 0.050" (1.27mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 12.0µin (0.30µm) | Black | 0.134" (3.40mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place | 1A | 500VAC | |||
0 In Stock Check Lead Time | 1 : ¥172.49000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | 0.118" (3.00mm) | -65°C ~ 150°C | UL94 V-0 | Gold | 7.25mm, 7.33mm | - | Jackscrews, Pick and Place, Polarizing Key | 2A | 450V | |||
304 In Stock | 1 : ¥6.32000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 3 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.173" (4.40mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | - | 5.4mm, 6.08mm, 9.37mm | - | - | 1A | - |