Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,354 In Stock | 1 : ¥41.30000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 16 | All | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Black | 0.535" (13.60mm) | 0.134" (3.40mm) | -40°C ~ 105°C | UL94 V-0 | Tin | 16.86mm | - | Blind Mating, Board Guide | 5A | 250VAC | |||
694 In Stock | 1 : ¥59.93000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 16 | All | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Through Hole, Right Angle | Solder | Push-Pull | Tin | 40.0µin (1.02µm) | Black | 0.402" (10.20mm) | 0.155" (3.94mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Blind Mating, Board Guide | 5A | 600VAC |