315-43-112-41-003000

DigiKey Part Number
ED4764-12-ND
Manufacturer
Manufacturer Product Number
315-43-112-41-003000
Description
CONN RCPT 12POS 0.1 GOLD PCB
Customer Reference
Detailed Description
12 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.071" (1.80mm)
Contact Length - Post
0.095" (2.41mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
100V, 150VDC
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.70000¥14.70
10¥12.78200¥127.82
100¥11.42020¥1,142.02
500¥9.51696¥4,758.48
1,000¥8.15746¥8,157.46
5,000¥7.23294¥36,164.70
10,000¥7.06978¥70,697.80
Manufacturers Standard Package
Alternate Length
CONN RCPT 40POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥45.32000
CONN RCPT 41POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥46.47000
CONN RCPT 42POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥47.62000
CONN RCPT 43POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥48.68000
CONN RCPT 44POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥49.83000