Headers, Receptacles, Female Sockets

Results: 2
Manufacturer
MolexSullins Connector Solutions
Series
-CLIK-Mate 503148
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
HeaderReceptacle
Contact Type
Female SocketForked
Style
Board to BoardBoard to Cable/Wire
Number of Positions
1220
Pitch - Mating
0.059" (1.50mm)0.100" (2.54mm)
Row Spacing - Mating
0.100" (2.54mm)-
Mounting Type
Surface Mount, Right AngleThrough Hole, Right Angle
Fastening Type
Latch HolderPush-Pull
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
39.4µin (1.00µm)Flash
Insulation Color
BeigeBlack
Insulation Height
0.200" (5.08mm)0.360" (9.14mm)
Contact Length - Post
0.124" (3.15mm)-
Contact Finish - Post
GoldTin
Features
-Pick and Place, Solder Retention
Current Rating (Amps)
3A-
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
PPPC062LJBN-RC, PPPC062LJBN
PPPC062LJBN-RC
CONN HDR 12POS 0.1 GOLD PCB R/A
Sullins Connector Solutions
68,677
In Stock
1 : ¥10.51000
Tray
-
Tray
Active
Header
Female Socket
Board to Board
12
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Right Angle
Solder
Push-Pull
Gold
Flash
Black
0.200" (5.08mm)
0.124" (3.15mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250V
5031482090
5031482090
CONN RCPT 20P 0.059 TIN SMD R/A
Molex
12,466
In Stock
1 : ¥26.19000
Cut Tape (CT)
550 : ¥19.95236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Cable/Wire
20
All
0.059" (1.50mm)
2
-
Surface Mount, Right Angle
Solder
Latch Holder
Tin
39.4µin (1.00µm)
Beige
0.360" (9.14mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Pick and Place, Solder Retention
-
-
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.