Headers, Receptacles, Female Sockets

Results: 2
Packaging
BulkTray
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
8.00µin (0.203µm)78.7µin (2.00µm)
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
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
DF11-16DS-2DSA(xx)
DF11-16DS-2DSA(05)
CONN RCPT 16POS 0.079 TIN PCB
Hirose Electric Co Ltd
2,746
In Stock
1 : ¥11.41000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board or Cable
16
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Through Hole
Press-Fit, Solder
Friction Lock
Tin
78.7µin (2.00µm)
Black
0.244" (6.20mm)
0.118" (3.00mm)
-30°C ~ 85°C
UL94 V-0
Tin
7.8mm, 8.45mm
-
-
2A
250V
DF11-16DS-2DSA(xx)
DF11-16DS-2DSA(06)
CONN RCPT 16POS 0.079 GOLD PCB
Hirose Electric Co Ltd
607
In Stock
1 : ¥21.76000
Tray
Tray
Active
Receptacle
Female Socket
Board to Board or Cable
16
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Through Hole
Press-Fit, Solder
Friction Lock
Gold
8.00µin (0.203µm)
Black
0.244" (6.20mm)
0.118" (3.00mm)
-30°C ~ 85°C
UL94 V-0
Tin
7.8mm, 8.45mm
-
-
2A
250V
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.