Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,551 In Stock | 1 : ¥3.12000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.197" (5.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A per Contact | - | |||
4,136 In Stock | 1 : ¥8.46000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 5 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.173" (4.40mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | - | 5.4mm, 6.08mm, 9.37mm | - | - | 1A | - | |||
5,106 In Stock | 1 : ¥13.05000 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 12 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | - | 0.177" (4.50mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A | - | ||
1,769 In Stock | 1 : ¥14.86000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 10 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.173" (4.40mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | - | 5.4mm, 6.08mm, 9.37mm | - | - | 1A | - |