Headers, Receptacles, Female Sockets

Results: 2
Number of Positions
10 (8 + 2 Power)12 (8 + 4 Power)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
G125-FV10805F3-1AB1ABP
G125-FV10805F3-1AB1ABP
CONN F-HDR 2PWR 8SIG PCB VERT
Harwin Inc.
20
In Stock
1 : ¥458.19000
Strip
Strip
Active
Receptacle
Female Socket
Board to Board or Cable
10 (8 + 2 Power)
All
0.049" (1.25mm)
2
0.049" (1.25mm)
Through Hole
Solder
Screw Lock
Gold
-
Green
0.207" (5.25mm)
0.118" (3.00mm)
-65°C ~ 150°C
UL94 V-0
Gold
-
-
Mating Flange, Mounting Flange, Pick and Place, Polarizing Key
2A, 10A
450V
G125-FV10805F3-2AB2ABP
G125-FV10805F3-2AB2ABP
CONN F-HDR 4PWR 8SIG PCB VERT
Harwin Inc.
20
In Stock
1 : ¥615.65000
Strip
Strip
Active
Receptacle
Female Socket
Board to Board or Cable
12 (8 + 4 Power)
All
0.049" (1.25mm)
2
0.049" (1.25mm)
Through Hole
Solder
Screw Lock
Gold
-
Green
0.207" (5.25mm)
0.118" (3.00mm)
-65°C ~ 150°C
UL94 V-0
Gold
-
-
Mating Flange, Mounting Flange, Pick and Place, Polarizing Key
2A, 10A
450V
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.