Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,039 In Stock | 1 : ¥9.61000 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 10 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.169" (4.30mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A | - | ||
3,478 In Stock | 1 : ¥8.13000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 8 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
2,959 In Stock | 1 : ¥8.95000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
831 In Stock | 1 : ¥9.61000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 14 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
2,926 In Stock | 1 : ¥11.66000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 20 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
0 In Stock Check Lead Time | 1 : ¥11.90000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board | 14 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Kinked Pin, Solder | Push-Pull | Gold | 31.5µin (0.80µm) | Green | 0.276" (7.00mm) | 0.122" (3.10mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
2,762 In Stock | 1 : ¥23.48000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 20 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V |