Headers, Receptacles, Female Sockets

Results: 2
Manufacturer
Samtec Inc.TE Connectivity AMP Connectors
Series
AMPMODU Mod IISSW
Packaging
BulkTube
Contact Type
Female SocketForked
Number of Positions
2652
Contact Finish Thickness - Mating
20.0µin (0.51µm)30.0µin (0.76µm)
Insulation Height
0.320" (8.13mm)0.335" (8.51mm)
Contact Length - Post
0.104" (2.64mm)0.115" (2.92mm)
Operating Temperature
-65°C ~ 125°C-55°C ~ 125°C
Contact Finish - Post
GoldTin
Current Rating (Amps)
2A4.7A per Contact
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
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
534206, 534236
6-534206-3
CONN RCPT 26POS 0.1 GOLD PCB
TE Connectivity AMP Connectors
965
In Stock
1 : ¥35.38000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
26
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.320" (8.13mm)
0.115" (2.92mm)
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
2A
-
SSW-1xx-x1-G-D
SSW-126-01-G-D
CONN RCPT 52POS 0.1 GOLD PCB
Samtec Inc.
0
In Stock
Value Added Item
1 : ¥73.15000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board or Cable
52
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
20.0µin (0.51µm)
Black
0.335" (8.51mm)
0.104" (2.64mm)
-55°C ~ 125°C
UL94 V-0
Gold
-
-
-
4.7A per Contact
-
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.