Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,453 In Stock | 1 : ¥5.66000 Tray | Tray | Active | Receptacle | Forked | Board to Cable/Wire | 6 | All | 0.059" (1.50mm) | 1 | - | Through Hole | Kinked Pin, Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.313" (7.95mm) | 0.134" (3.40mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Guide | - | - | |||
37,567 In Stock | 1 : ¥6.73000 Cut Tape (CT) 1,000 : ¥4.06697 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 6 | All | 0.059" (1.50mm) | 1 | - | Surface Mount, Right Angle | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.250" (6.35mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | - | - | |||
99,491 In Stock | 1 : ¥8.13000 Cut Tape (CT) 900 : ¥5.58997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle | Forked | Board to Cable/Wire | 6 | All | 0.059" (1.50mm) | 1 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.287" (7.30mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | Varies by Wire Gauge | - |