Headers, Receptacles, Female Sockets

Results: 3
Manufacturer
Hirose Electric Co LtdSamtec Inc.Sullins Connector Solutions
Series
DF52SFH11SSQ
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
HeaderReceptacleSocket
Contact Type
Female SocketForkedNon-Gendered
Style
Board to BoardBoard to Board or CableBoard to Cable/Wire
Number of Positions
1420
Pitch - Mating
0.031" (0.80mm)0.100" (2.54mm)
Number of Rows
12
Row Spacing - Mating
0.100" (2.54mm)-
Mounting Type
Surface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Fastening Type
Detent LockPush-Pull
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
-Flash
Insulation Height
0.069" (1.75mm)0.236" (6.00mm)0.335" (8.51mm)
Contact Length - Post
0.106" (2.69mm)0.394" (10.00mm)-
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C-40°C ~ 85°C
Contact Finish - Post
GoldTin
Features
-Glow Wire Compliant, Solder RetentionPolarizing Key
Current Rating (Amps)
1.5A3A-
Voltage Rating
100V465VAC, 655VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
8,882
In Stock
1 : ¥11.58000
Tube
Tube
Active
Header
Female Socket
Board to Board
20
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Right Angle
Solder
Push-Pull
Gold
Flash
Black
0.236" (6.00mm)
0.106" (2.69mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
Polarizing Key
3A
-
SSQ Series
SSQ-110-03-T-D
CONN RCPT 20POS 0.1 TIN PCB
Samtec Inc.
854
In Stock
453
Factory
Value Added Item
1 : ¥20.11000
Bulk
Bulk
Active
Receptacle
Forked
Board to Board or Cable
20
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Tin
-
Black
0.335" (8.51mm)
0.394" (10.00mm)
-55°C ~ 105°C
UL94 V-0
Tin
-
-
-
-
465VAC, 655VDC
DF52-14S-0.8H(21)
DF52-14S-0.8H(21)
CONN SOCKET 14P 0.031 TIN SMD RA
Hirose Electric Co Ltd
494
In Stock
1 : ¥7.47000
Cut Tape (CT)
5,000 : ¥3.64512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket
Non-Gendered
Board to Cable/Wire
14
All
0.031" (0.80mm)
1
-
Surface Mount, Right Angle
Solder
Detent Lock
Tin
-
Black
0.069" (1.75mm)
-
-40°C ~ 85°C
UL94 V-0
Tin
-
-
Glow Wire Compliant, Solder Retention
1.5A
100V
Showing
of 3

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.