Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,061 In Stock | 1 : ¥20.03000 Tray | Tray | Active | Receptacle | Female Socket | Board to Cable/Wire | 4 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Kinked Pin, Solder | Latch Holder | Gold | 8.00µin (0.203µm) | Black | 0.512" (13.00mm) | 0.102" (2.60mm) | - | UL94 V-0 | Gold | - | - | Board Guide | 3A | 32V | |||
2,563 In Stock | 1 : ¥26.60000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Cable/Wire | 3 | All | 0.079" (2.00mm) | 1 | - | Surface Mount, Right Angle | Solder | Latch Holder | Gold | 8.00µin (0.203µm) | Black | 0.303" (7.70mm) | - | - | UL94 V-0 | Gold | - | - | Board Guide | 3A | 32V | |||
1,037 In Stock | 1 : ¥30.70000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Cable/Wire | 4 | All | 0.079" (2.00mm) | 1 | - | Surface Mount, Right Angle | Solder | Latch Holder | Gold | 8.00µin (0.203µm) | Black | 0.303" (7.70mm) | - | - | UL94 V-0 | Gold | - | - | Board Guide | 3A | 32V |