Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,238 In Stock | 1 : ¥24.05000 Cut Tape (CT) 1,375 : ¥12.26372 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom Entry | Female Socket | Board to Board | 10 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.084" (2.14mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide, Pick and Place | 3.3A per Contact | 240VAC, 330VDC | |||
539 In Stock | 1 : ¥98.85000 Tube | Tube | Active | Socket | Female Socket | Board to Board | 35 | All | 0.039" (1.00mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.084" (2.14mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 4.14mm, 4.5mm, 5mm, 6mm, 7mm | - | - | 2.8A per Contact | - | |||
1,197 In Stock 479 Factory Value Added Item | 1 : ¥17.73000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 10 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.090" (2.29mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3.3A per Contact | 240VAC, 330VDC | |||
84 In Stock | 1 : ¥49.26000 Cut Tape (CT) 575 : ¥29.30901 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board or Cable | 40 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.185" (4.70mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm | - | - | 3.2A per Contact | 250VAC |