Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
157 In Stock | 1 : ¥78.98000 Cut Tape (CT) 250 : ¥67.52564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board or Cable | 40 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.183" (4.65mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide | 3.2A per Contact | 250VAC | |||
19 In Stock | 1 : ¥228.89000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 200 | All | 0.050" (1.27mm) | 4 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.160" (4.06mm) | - | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | Board Guide | 2.4A per Contact | - |